Rapid Vial Crimp Top Amber 2ml Pack of 2000
Image Representative of Range

Rapid Vial Crimp Top Amber 2ml Pack of 2000

Extended range
Order Code:

56-5443

Brand: Rapid MPN: K511232CA
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £578.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/02/2025

This RVFM crimp top vial is amber in colour and has a capacity of 2ml.


  • Capacity: 2ml
  • Outside diameter: 12mm
  • Length: 32mm
  • Colour: amber
  • Glass type: type 1, borosilicate, 51 expansion glass
  • Finish: crimp
  • Sold singly
  • RVFM type K511232CA
Type Storage vial
Capacity 2ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot