Rapid Vial With Attached Phenolic Closure/Aluminium Cap 5.5ml Single

Extended range
Order Code:

56-5439

Brand: Rapid MPN: K60910C/112
Qty Unit Price (Ex VAT)
144+ £0.690
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 144
Available to back orderBack-order availability date - 01/04/2025

An RVFM screw thread vial made from clear N-51A glass, PVP cap, with unattached closures.


  • Capacity: 5ml
  • Thread size: 13-425
  • Diameter: 16mm
  • Height: 50mm
  • Sold singly
  • RVFM type K60910C/112
Type Storage vial
Capacity 5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot