Rapid Vial With Attached Phenolics 10ml Pack of 144

Extended range
Order Code:

56-5434

Brand: Rapid MPN: K60811B/3
Qty Unit Price (Ex VAT)
1+ £109.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A 10ml capacity clear KG-33 borosilicate glass vial with an attached black phenolic cap and PTFE-faced rubber liner.


  • Capacity: 10ml
  • Thread size: 15-425
  • Diameter: 19mm
  • Height: 65mm
  • Sold singly
  • RVFM type K60811B/3
Type Storage vial
Capacity 10ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot