Rapid Vial With Attached Phenolics 22ml Pack of 864

Extended range
Order Code:

56-5425

Brand: Rapid MPN: K60910C/6
Qty Unit Price (Ex VAT)
1+ £509.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/04/2025

A screw thread vial made from clear N-51A borosilicate glass.


  • Capacity: 22ml
  • Thread size: 20-400
  • Diameter: 23mm
  • Height: 85mm
  • Sold singly
  • Rapid type K60910C/6
Type Vial with attached phenolics
Capacity 22ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot