Raspberry Pi 3 Model B 1GB SC0022 64-bit Quad-Core Single Board Computer

Order Code:

75-1273

Brand: Raspberry Pi MPN: SC0022 EAN-13: 640522710850
  • Quickly find another product in this range by Video Resolution:

    1080p30 1080p60
Qty Unit Price (Ex VAT)
1+ £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
189 in stock, despatched same dayAdditional quantity lead time 8 weeks

The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.


  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A


Applications
Communications & Networking, Wireless, Hobby & Education, Consumer Electronics

Processor 64-Bit Quad-Core
Memory (RAM) 1GB
Wireless 2.4GHz and 5.0GHz
Bluetooth 4.2 / BLE
PCB Dimensions 85 x 56mm
Ports 4 x USB 2.0, HDMI, RJ45 Ethernet Port, Jack Socket
Power Supply 5V 2.5A Micro USB
Video Resolution 1080p60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot