Raspberry Pi 5 8GB RPI5 SC1112 64-bit Quad-Core Single Board Computer

Standard range
Order Code:

75-1285

Brand: Raspberry Pi MPN: SC1112 EAN-13: 5056561803326
Qty Unit Price (Ex VAT)
1+ £62.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
163 in stock, despatched same dayContact us for additional availability

The new Raspberry Pi 5 8GB model SC1112 is the latest product in the popular Raspberry Pi range of single-board computers.

Equipped with a 64-bit quad-core Arm Cortex A76 processor that runs at 2.4GHz, the Pi 5 delivers a significant CPU performance boost of 2-3 times compared to its predecessor, the Pi 4. It also boasts an improved 800MHz VideoCore VII GPU that enhances its graphics performance, in addition to dual 4Kp60 display output over HDMI. With its re-designed Raspberry Pi Image Signal Processor, the device is capable of providing excellent camera support, making it the perfect choice for industrial applications and offering consumers a seamless desktop experience.

Raspberry Pi's latest single-board computer features a full-size design that employs silicon developed in-house. The RP1 "Southbridge" offers improved IO capabilities, faster transfer speeds, and better peripheral performance. The system comes with a new four-lane 1.5Gbps MIPI transceiver system that triples total bandwidth and is compatible with two cameras or displays. Moreover, the device supports high-speed SD card performance and a single-lane PCI Express 2.0 interface for peripherals that require a high bandwidth.


  • Memory (RAM): 8GB
  • Gigabit Ethernet with PoE+ support
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • 5V/5A DC power via USB-C, with Power Delivery support
  • microSD card slot with support for high-speed SDR104
  • Dual 4Kp60 HDMI® display output with HDR support
  • Paired USB 2.0 and 3.0 ports
  • PCIe 2.0 x1 interface for fast peripherals
  • Dual 4-lane MIPI camera and display transceivers
  • Real-time clock (RTC), powered by an external battery
  • Raspberry Pi standard 40-pin header
Memory (RAM) 8GB
Bluetooth 5.0 / BLE
Video Resolution 4Kp60
Wireless LAN NA
PCB Dimensions 85 x 56mm
Power Supply 5V 5A USB-C
Processor 64-Bit Quad-Core
Ports 2 x USB 2.0, 2x USB 3.0, 2x Micro HDMI, RJ45 Ethernet Port, Jack Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot