Christmas Opening Hours and Delivery Dates here

Raspberry Pi Model 4 2GB, 4GB & 8GB

The Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers.

It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the previous generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption.

For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

The product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, up to 8GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on).

The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN
  • Bluetooth 5.0
  • BLE True Gigabit Ethernet
  • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • Applications include embedded design & development, IoT
  • PCB size 85 x 56mm
  • Available in 2GB, 4GB & 8GB models
Description Image Product Buy Pricing (Ex VAT) Memory (RAM) Type Processor Wireless
Raspberry Pi SC0192(11) 4 Model-B 1GB RAM 64-Bit Quad-Core Single Board Computer
Raspberry Pi SC0192(11) 4 Model-B 1GB RAM 64-Bit Quad-Core Single Board Computer
Standard range
Order code: 75-1245
MPN: SC0192(11)

Out of stockBack-order availability date - 03/02/2026
1+ £26.32
Price per unit Ex VAT
1GB Pi 4 Model B BCM2711 Yes
Raspberry Pi SC0193(11) 4 Model-B 2GB RAM 64-Bit Quad-Core Single Board Computer
Raspberry Pi SC0193(11) 4 Model-B 2GB RAM 64-Bit Quad-Core Single Board Computer
Standard range
Order code: 75-1007
MPN: SC0193(11)

723 in stock, despatched same dayAdditional 48 due on 01/04/2026
1+ £33.83
Price per unit Ex VAT
2GB Pi 4 Model B BCM2711 Yes
Raspberry Pi SC0194(9) 4 Model-B 4GB RAM 64-Bit Quad-Core Single Board Computer
Raspberry Pi SC0194(9) 4 Model-B 4GB RAM 64-Bit Quad-Core Single Board Computer
Standard range
Order code: 75-1008
MPN: SC0194(9)

Out of stock
1+ £45.11
Price per unit Ex VAT
4GB Pi 4 Model B BCM2711 Yes
Raspberry Pi SC0195(9) 4 Model-B 8GB RAM 64-Bit Quad-Core Single Board Computer
Raspberry Pi SC0195(9) 4 Model-B 8GB RAM 64-Bit Quad-Core Single Board Computer
Standard range
Order code: 75-1013
MPN: SC0195(9)

99 in stock, despatched same dayAdditional 99 due on 11/03/2026
1+ £63.91
Price per unit Ex VAT
8GB Pi 4 Model B BCM2711 Yes
Processor:Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
Memory:2GB or 4GB LPDDR4-2400 SDRAM (depending on model)
Connectivity:2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
Gigabit Ethernet
2x USB 3.0 ports
2x USB 2.0 ports
GPIO:Standard 40-pin GPIO header, (fully backwards-compatible with previous boards)
Video & sound:2x micro HDMI ports (up to 4Kp60 supported)
2-lane MIPI DSI display port
2-lane MIPI CSI camera port
4-pole stereo audio and composite video port
Multimedia:H.265 (4Kp60 decode)
H.264 (1080p60 decode, 1080p30 encode)
OpenGL ES, 3.0 graphics
SD card support:Micro SD card slot for loading operating system and data storage
Input power:5V DC via USB-C connector (minimum 3A)
5V DC via GPIO header (minimum 3A)
Power over Ethernet (PoE) - enabled (requires separate PoE HAT)


Trustpilot