Christmas Opening Hours and Delivery Dates here

Raspberry Pi Model 4 2GB and 4GB Starter Kits

Rapid Brand: Rapid

The Raspberry Pi 4 Model B Starter Kits are designed to simplify initial setup and development. It includes a Raspberry Pi 4 Model B with 2GB or 4GB of RAM, a USB-C power supply, a 32GB microSD card, and a 2 metre HDMI cable. The microSD card is supplied blank, allowing users to install an operating system of their choice based on project requirements.

The Raspberry Pi 4 Model B represents a major advancement over the previous generation, offering significantly improved processor speed, multimedia capabilities, memory bandwidth, and connectivity, while maintaining backward compatibility and similar power consumption. It is powered by a Broadcom BCM2711 64-bit quad-core processor and supports dual 4Kp60 display output via micro-HDMI. The board includes hardware video decoding for high-resolution media, dual-band 2.4GHz and 5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 ports, and optional Power over Ethernet support via a separate PoE HAT.

Wireless LAN and Bluetooth modules are certified under modular compliance, which reduces the regulatory burden when integrating the board into commercial products. This certification streamlines product development by lowering compliance testing requirements, saving both time and cost. The Raspberry Pi 4 Model B delivers desktop-class performance comparable to entry-level x86 systems, making it suitable for a wide range of engineering and embedded applications.

Description Image Product Buy Pricing (Ex VAT) Type
Raspberry Pi 4 Model-B 2GB RAM 64-bit Quad-Core Single Board Computer Kit
Raspberry Pi 4 Model-B 2GB RAM 64-bit Quad-Core Single Board Computer Kit
Standard range
Order code: 75-1009
MPN: RPI4-MODBP-2GB Kit

Out of stockStd lead time 8 days
1+ £50.30
Price per unit Ex VAT
Raspberry Pi 4 Model B Starter Kit
Raspberry Pi 4 Model-B 4GB RAM 64-bit Quad-Core Single Board Computer Kit
Raspberry Pi 4 Model-B 4GB RAM 64-bit Quad-Core Single Board Computer Kit
Standard range
Order code: 75-1012
MPN: RPI4-MODBP-4GB Kit

Out of stockContact us for availability
1+ £59.29
Price per unit Ex VAT
Raspberry Pi 4 Model B Starter Kit
Processor:Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
Memory:2GB or 4GB LPDDR4-2400 SDRAM (depending on model)
Connectivity:2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
Gigabit Ethernet
2x USB 3.0 ports
2x USB 2.0 ports
GPIO:Standard 40-pin GPIO header, (fully backwards-compatible with previous boards)
Video & sound:2x micro HDMI ports (up to 4Kp60 supported)
2-lane MIPI DSI display port
2-lane MIPI CSI camera port
4-pole stereo audio and composite video port
Multimedia:H.265 (4Kp60 decode)
H.264 (1080p60 decode, 1080p30 encode)
OpenGL ES, 3.0 graphics
SD card support:Micro SD card slot for loading operating system and data storage (blank SD card supplied)
Input power:5V DC via USB-C connector (minimum 3A)
5V DC via GPIO header (minimum 3A)
Power over Ethernet (PoE) - enabled (requires separate PoE HAT)


Trustpilot