Raspberry Pi Official 7" Touch Screen LCD

Order Code:

75-0756

Brand: Raspberry Pi MPN: SC1227
Qty Unit Price (Ex VAT)
1+ £45.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
195 in stock, despatched same dayAdditional 40 due on 23/12/2025

One of the most eagerly awaited accessories for the Raspberry Pi has finally arrived. The Raspberry Pi Official 7in LCD Touch Screen gives you the ability to create all-in-one, integrated projects like tablets, infotainment systems, IoT devices, etc.

The display has a 800 x 480 pixel resolution and connects via an adaptor board that handles power and signal interfaces. Everything required for setting up the unit are supplied, just secure the adaptor board and Raspberry Pi to the back of the LCD, connect the signal ribbon cable, connect the power and you're ready to start. There is a choice of ways to power the display - using GPIO jumpers to access power from the attached Pi, using an external power supply such as the official Raspberry Pi power supply (75-0532), or a separate micro USB 500mA supply.

The latest Raspbian OS for the Raspberry Pi contains all the latest touch screen drivers necessary, enabling support for 10-finger touch and on-screen keyboard - full functionality without keyboard or mouse. A range of educational software and programs available on the Raspberry Pi will be touch enabled, making learning and programming easier.

Excludes Pi 5 camera cable, please add 75-1290 (camera) / 75-1291 (display) if required.


  • Truly Interactive
  • Multi-touch capacitive touch screen - supports up to 10 finger touches
  • 7 inch Display
  • 800 x 480 pixel resolution at 60 frames per second (fps)
  • 24-bit RGB colour
  • 70° Viewing angle
  • Only two connections required
  • Flexible power supply
  • No electronic interference
  • Includes adaptor board, DSI ribbon cable, 4x jumper wires, mounting hardware



Kivy touch screen development software available here.

Type 7in LCD Touch screen

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 4, 2019 | Question by: Rapid Customer | Product code: 75-0756
Q. Order Code: 75-0756 What is the dimensions of screen length ways and depth
A. Hi Ashley, thank you for your question. The screen dimensions (approximately): 194mm x 110mm x 20mm (including standoffs).

Reviews

Be the first to submit a review

Trustpilot