Raspberry Pi RP2040 Single

Raspberry Pi RP2040 Single

Raspberry Pi
Standard range
Order Code:

75-1197

Brand: Raspberry Pi MPN: RP2040
Qty Unit Price (Ex VAT)
1+ £0.740
Price per unit Ex VAT
371 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi RP2040 is the first microcontroller designed in-house at Raspberry Pi ("Raspberry Silicon"). Previously, the RP2040 has only been available on Raspberry Pi Pico. It is now available as a single component.


  • Dual-core Arm Cortex-M0+ @ 133MHz
  • 264KB of on-chip RAM
  • Support for up to 16MB of off-chip Flash memory via a QSPI bus
  • DMA controller
  • Interpolator and integer divider peripherals
  • 30 GPIO pins, 4 of which can be used as analogue inputs
  • 2x UARTs, 2x SPI controllers and 2x I2C controllers
  • 16x PWM channels
  • 1x USB 1.1 controller and PHY, with host and device support
  • 8x Raspberry Pi Programmable I/O (PIO) state machines
  • USB mass-storage boot mode with UF2 support, for drag-and-drop programming
  • Supplied singly*
*Please note that due to high demand, your order may be limited to a maximum of 10 pieces.
Type Raspberry Pi RP2040 Microcontroller

Order Code: 75-2222

MPN: SC0622

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£21.42
£20.00
275 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C