Raspberry Pi SC0670 CM4102032 Compute Module 4 Rev5, 2GB RAM, 32GB eMMC Wireless

Order Code:

75-1247

Brand: Raspberry Pi MPN: SC0670
Qty Unit Price (Ex VAT)
250+ £41.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 28/03/2026

The Raspberry Pi SC0670 Compute Module 4 has the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into a wider range of industry style products.

Key features include a Broadcom BCM2711 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decoding at up to 4Kp60, 2GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces, PCIe Gen 2 x1 interface, and 32GB of eMMC flash.

This product features dual-band 2.4GHz and 5.0GHz Wi-Fi along with Bluetooth 5.0, all with modular compliance certification. This means it can be integrated into final products with minimal additional compliance testing, helping to reduce both development costs and time to market. You can choose to use either the built-in antenna or connect an external antenna kit for greater flexibility.


  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • 2GB LPDDR4-3200 SDRAM
  • 32GB eMMC Flash memory
  • 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
  • Bluetooth 5.0, BLE
  • On-board electronic switch to select either external or PCB trace antenna
  • Operating temperature of -20°C to +85°C

The Compute Module 4 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. For more demanding environments, the Compute Module 4 ET variants offer an extended temperature range of -40°C to +85°C, making them perfect for use in harsh indoor and outdoor conditions.

If you're interested in these variants, feel free to contact us for more information.

The Compute Module 4 range will remain in production until at least January 2034, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM4
Processor Broadcom BCM2711
Memory (RAM) 2GB
Flash 32GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot