Raspberry Pi SC1170UK Pi 5 Desktop Kit UK (excludes Pi5)

Order Code:

75-1294

Brand: Raspberry Pi MPN: SC1170UK
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional 18 due on 04/03/2026

The official Raspberry Pi SC1170UK Pi 5 Desktop Kit includes a range of Raspberry Pi accessories. The Desktop Kit is the ideal kit to get you set-up for desktop use of the Raspberry Pi 5 - add an HDMI monitor and a 75-1285 - Raspberry Pi 5 8GB board, and you have everything you need for a complete desktop computer set-up.

Included in the kit:

Raspberry Pi Case (for Raspberry Pi 5)
Raspberry Pi Official Keyboard & Hub
Raspberry Pi Official Mouse
27W USB-C Power Supply
32GB Micro SD Card, pre-loaded with Raspberry OS
2 x micro HDMI to HDMI cables
The Official Raspberry Pi Beginner's Guide


Raspberry Pi 5 board is not included in this kit


  • Provided as a kit
  • Manufacturer's Part: SC1170UK

Note: Although the packaging shows a Pi 5 board on the box sleeve, a Raspberry Pi 5 board is not included in this kit.
Type Raspberry Pi 5 Desktop Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot