Raspberry Pi SC1676 512GB SSD Kit

Order Code:

75-1330

Brand: Raspberry Pi MPN: SC1676 EAN-13: 5056561805023
Qty Unit Price (Ex VAT)
1+ £41.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 6 weeks

Raspberry Pi SC1676 512GB SSD Kit - Available in 256GB or 512GB capacities, Raspberry Pi SSD Kit bundles a Raspberry Pi M.2 HAT+ with a Raspberry Pi NVMe SSD.

It enables you to unlock outstanding performance for I/O intensive applications on Raspberry Pi 5, including super-fast startup when booting from SSD.




  • Conforms to the Raspberry Pi HAT+ specification
  • Contains Raspberry Pi SSD (256GB NVMe or 512GB NVMe)
  • 256GB NVMe - 40k IOPS (4kB random reads), 70k IOPS (4kB random writes)
  • 512GB NVMe - 50k IOPS (4kB random reads), 90k IOPS (4kB random writes)
  • Includes 16mm stacking header, spacers, and screws for fitting to Raspberry Pi 5
  • Operating temperature 0°C to 50°C (ambient)
Type Raspberry Pi SSD Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot