Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Rawlplug KKS-R Frame Fixings for fixing timber or metal window and door frames to concrete, stone, brick or blockwork. Quick and easy-to-use, no marking out, drill straight through the frame.
Anti-rotation lugs prevent rotation of fixing during tightening.
Tough nylon sleeve prevents frame distortion during tightening.
Available in a variety of sizes and pack quantities.
These Rawlplug KKS-R Frame Fixings are supplied with screws and have the following specification:
Size: 8 x 120mm
Maximum Fixture Thickness: 80mm
Pack Quantity: 50
Type | Fixing |
---|
To use this facility please Sign In.
Sign In