Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rawplug All Metal Self-Drill Plasterboard Fixings which fit flush to board and can be used in double thickness plasterboard. Will also provide a secure fixing into lightweight and aerated concrete blocks. (NOTE. an 8mm pilot hole is required for this fixing). For use only with the screws supplied.
Max Fixture Thickness: 12mm (20mm Screw).
Except RAW07130 Max Fixture Thickness: 35mm (25mm Screw).
Pack of 6.
Type | Fixing |
---|
To use this facility please Sign In.
Sign In