Rawlplug R-S1-FF-10100/4 Frame Fixings & Screws 10 x 100mm Pack of 4

Order Code:

96-8744

Brand: Rawlplug MPN: R-S1-FF-10100/4 EAN-13: 5010445213830

Discontinued


The Rawlplug KKS-R Frame Fixings for fixing timber or metal window and door frames to concrete, stone, brick or blockwork. Quick and easy-to-use, no marking out, drill straight through the frame.

Anti-rotation lugs prevent rotation of fixing during tightening.

Tough nylon sleeve prevents frame distortion during tightening.

Available in a variety of sizes and pack quantities.

These Rawlplug KKS-R Frame Fixings are supplied with screws and have the following specification:

Size: 10 x 100mm
Maximum Fixture Thickness: 50mm
Pack Quantity: 4


Type Fixing

Reviews


Be the first to submit a review

Trustpilot