Rawlplug R-S1-FF-10120/4 Frame Fixings & Screws 10 x 120mm Pack of 4

Standard range
Order Code:

96-8745

Brand: Rawlplug MPN: R-S1-FF-10120/4 EAN-13: 5010445213908
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2025

The Rawlplug KKS-R Frame Fixings for fixing timber or metal window and door frames to concrete, stone, brick or blockwork. Quick and easy-to-use, no marking out, drill straight through the frame.

Anti-rotation lugs prevent rotation of fixing during tightening.

Tough nylon sleeve prevents frame distortion during tightening.

Available in a variety of sizes and pack quantities.

These Rawlplug KKS-R Frame Fixings are supplied with screws and have the following specification:

Size: 10 x 120mm
Maximum Fixture Thickness: 70mm
Pack Quantity: 4


Type Fixing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot