Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Rawlplug Rawlbolt® Loose Bolt is suitable for use in cracked and non-cracked concrete (ETA option 1), hollowcore slabs, flooring blocks and ceramics. Recommended for applications requiring fire resistance.
With a three-piece expanding sleeve of maximum expansion to provide optimal load and safety of use in any substrate.
The world's most popular all-purpose expanding shield anchor, loose bolt version.
These Rawlplug Rawlbolt® Loose Bolts have the following specification:
Size x Max. Fixture Thickness: M6 x 10mm
Overall Length: 55mm
Drill Ø: 6.5mm
Pack Quantity: Bag of 5
Type | Bolt |
---|
To use this facility please Sign In.
Sign In