Rawlplug R-S1-SM04020/6 Interset Cavity Fixings & Screws M4 x 20 Card of 6

Standard range
Order Code:

96-8723

Brand: Rawlplug MPN: R-S1-SM04020/6 EAN-13: 5010445416057
Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

High performance cavity fixings, ideal for fixing heavy objects securely on soft faced partition boards, plasterboard, hardboard & plywood. The screw and fixture can be removed and re-used. (e.g. When moving radiators for re-decoration) using a standard slotted or pozidriv screwdriver.

A special setting tool (RAWAT88) is available for fast repetitive fixing.

Typical uses: Coat hooks to hollow doors, shelves and bathroom accessories to standard plasterboard, radiators and kitchen cabinets to double thickness and tiled plasterboard.

Size. M4 x 20mm.

Card of 6.
Drill Size. 8mm
Fixing Thickness 6mm


Type Fixing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot