Rawlplug R-S1-SM05037/20 Interset Cavity Fixings & Screws M5 x 40 Trade Pack 20

Standard range
Order Code:

96-8727

Brand: Rawlplug MPN: R-S1-SM05037/20 EAN-13: 5010445416378
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

High performance cavity fixings, ideal for fixing heavy objects securely on soft faced partition boards, plasterboard, hardboard & plywood. The screw and fixture can be removed and re-used. (e.g. When moving radiators for re-decoration) using a standard slotted or pozidriv screwdriver.

A special setting tool (RAWAT88) is available for fast repetitive fixing.

Typical uses: Coat hooks to hollow doors, shelves and bathroom accessories to standard plasterboard, radiators and kitchen cabinets to double thickness and tiled plasterboard.

Size. M5 x 40mm.
Drill Size. 10mm.
Fixing Thickness 20mm

Trade Pack of 20.


Type Fixing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot