Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High performance cavity fixings, ideal for fixing heavy objects securely on soft faced partition boards, plasterboard, hardboard & plywood. The screw and fixture can be removed and re-used. (e.g. When moving radiators for re-decoration) using a standard slotted or pozidriv screwdriver.
A special setting tool (RAWAT88) is available for fast repetitive fixing.
Typical uses: Coat hooks to hollow doors, shelves and bathroom accessories to standard plasterboard, radiators and kitchen cabinets to double thickness and tiled plasterboard.
Size. M6 x 65mm.
Drill Size. 12mm.
Fixing Thickness 25mm
Pack Quantity. 50
Type | Fixing |
---|
To use this facility please Sign In.
Sign In