Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rawlplug® UNO® Plugs are truly universal plugs which fix into any wall, ceiling or floor. Suitable for use in: concrete, brickwork, stone, blockwork, plasterboard. They have a unique design with expansion throughout the length of the plug. They expand at the top giving instant grip. Anti-rotation features prevent spinning in the hole.
Screw Head Size:
Yellow: 3-4.5mm
Red: 3.5-5mm
Brown: 4-6mm
Blue: 4.5-6mm
Grey: 5-8mm
Typical Applications:
- Shelving and cabinets
- Suspended ceilings
- Switch boxes
- Trunking and cable trays
- Boilers
- Water heaters and radiators
These Rawlplug® UNO® Plugs have the following specification:
Colour: Red
Size: 6 x 28mm
Pack Size: 48
Type | Wall Plug |
---|
To use this facility please Sign In.
Sign In