Raytech Ray Gel Transparent 2x 150ml Bottles

Order Code:

30-0687

Brand: Raytech MPN: Ray-Gel 300-T

Discontinued


Transparent Ray Gel is ideal for protecting printed circuit boards, for insulating and sealing LEDs and for sealing displays.

Transparent Ray Gel has excellent transparency and will not turn opaque.

This product will make 300ml of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 300-T

Reviews


Be the first to submit a review

Trustpilot