Hammond RB-FW9 9U Wall Mount Cabinet 503 x 600 x 600 Black

Standard range
Order Code:

30-7161

Brand: Hammond MPN: RB-FW9 GTIN-14: 00623980043616
  • Quickly find another product in this range by Enclosure Height:

    371mm 503mm 635mm 772mm
Qty Unit Price (Ex VAT)
1+ £210.12
50+ £193.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

This cost-effective fixed wall-mount 19 inch cabinet is made from light-duty 16-gauge steel and is ideal for less demanding applications.


  • 9U height
  • Constructed from light-duty 16-gauge steel
  • Includes 2 pairs of EIA-310-D compliant 19in. square hole mounting rails
  • Starter pack of 25 sets of M6 screws, cage nuts and washers included
  • Rails are adjustable
  • Includes 1 locking tempered-glass lightly smoked reversible front door
  • Includes 1 pair of locking removable side panels
  • Front and side panels are ventilated for superior air flow
  • Rear cable access
  • Provision for optional fans on top panel
  • Supplied un-assembled - some assembly is required
  • Finished in black powder paint
  • Tested to 59kg (130lb.) of equipment load capacity
  • RoHS compliant
  • Hammond type RB-FW9

Hammond enclosure modification


Colour Black
Enclosure Height 503mm
Enclosure Length 600mm
Enclosure Width 600mm
External Features Ventilated
Internal Features 19" rails
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RB-FW
Type 19" rack cabinet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot