Hammond RCBS1900513BK1 3U 19" Table Top Rack - Black 330 x 533 x 184

Standard range
Order Code:

30-7284

Brand: Hammond MPN: RCBS1900513BK1 GTIN-14: 00623980501413
Qty Unit Price (Ex VAT)
1+ £126.98
50+ £117.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

This Hammond RCBS series 19 inch table top rack is constructed from 16-gauge steel and has a black textured finish.


  • 3U
  • Height 184mm
  • Width 533mm
  • Depth 300mm
  • Constructed from 16-gauge steel
  • Tested to nearly double the suggested load rating of 272kg (600 lbs)
  • Two pairs of fixed 19 inch EIA-310-D compliant round hole punched rails
  • Includes rubber feet, lifting handles, pack of 10-32 clip nuts & black screws
  • RoHS compliant
  • Hammond type RCBS1900513BK1

Hammond enclosure modification


Colour Black
Enclosure Height 330mm
Enclosure Length 533mm
Enclosure Width 184mm
External Features Lifting handles
Internal Features 19" rails
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RCBS
Type 19" rack cabinet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot