Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Enclosure Height:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £280.92 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This rack-mounting storage drawer from Hammond's RDRW series is the ideal solution for keeping essential accessories, tools, spare parts and documentation close to the equipment that it relates to.
Colour | Black |
---|---|
Enclosure Height | 178mm |
Enclosure Length | 483mm |
Enclosure Width | 559mm |
External Features | Lock & 2 keys |
Internal Features | White finish for visibility |
Material | Steel |
Finish | Textured powder paint |
Flame Resistance | N/A |
IP Rating | N/A |
Series | RDRW |
Type | Rack mount drawer |
To use this facility please Sign In.
Sign In