Christmas Opening Hours and Delivery Dates here

Rean AV Grommets Cable gland 619090

Rean Brand: Rean
The group of parts includes Rean cable gland collet chucks, XLR connector straight plugs, and associated components.
Description Image Product Buy Pricing (Ex VAT) Connector Body Material Termination Cable Ø (max.) Cable Ø range Cable Ø up to Connector cross section Type Mating cycles Nominal Current Nominal Voltage Number of Contacts
Rean BRT-L Cable Gland Collet Chuck Large Cable Ø 4-5 mm
Rean BRT-L Cable Gland Collet Chuck Large Cable Ø 4-5 mm
Extended range
Order code: 06-3785
MPN: BRT-L

38 available to back orderBack-order availability date - 14/01/2026
10+ £0.497
Price per unit Ex VAT
Cable gland
Rean RCX5M-Z-000-1 XLR Connector Straight Plug 5 Pins 1pc
Rean RCX5M-Z-000-1 XLR Connector Straight Plug 5 Pins 1pc
Extended range
Order code: 06-3882
MPN: RCX5M-Z-000-1

71 available to back orderBack-order availability date - 14/01/2026
2+ £2.69
Price per unit Ex VAT
Contact coating: Tin Solder pins 8mm 5 - 8 mm 5mm 1.0mm² Plug, straight 1000 7.5A 50V 5
Rean RCX5M-Z-001-1 XLR Connector Plug Straight 5 Pins 1pc
Rean RCX5M-Z-001-1 XLR Connector Plug Straight 5 Pins 1pc
Extended range
Order code: 06-3883
MPN: RCX5M-Z-001-1

87 available to back orderBack-order availability date - 14/01/2026
2+ £2.96
Price per unit Ex VAT
Contact coating: Tin Solder pins 8mm 5 - 8 mm 5mm 1.0mm² Plug, straight 1000 7.5A 50V 5


Trustpilot