Conrad Energy Rechargeable AAA Battery (x4) NiZn 1.6V

Order Code:

64-3700

Brand: Conrad Energy MPN: 252001 EAN-13: 4016138687620
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


The Conrad Energy Rechargeable NiZn 1.6V AAA Batteries are supplied in Packs of 4. The batteries technology is Nickel Zinc, and they fulfil the highest standards and have a higher voltage and volume energy in comparison to normal NiMH rechargeable batteries.

The batteries are particularly powerful and are also ideally suited for high power consumers such as digital cameras and other high drain devices. The higher voltage also allows a longer operating time in various applications.


  • Advantages of the innovative NiZn technology
  • Higher cell voltage of 1.6V
  • Less self-discharge thanks to higher energy density
  • High power
  • High cycle consistency
  • Good performance at low temperatures
  • Environmentally friendly materials
  • High-current capable
  • Capacity: 550mAh
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Battery technology: NiZn
  • Temperature range -20°C to +65°C
  • Supplied in Packs of 4
  • Supplied in AAA
  • Manufacturer's part: Conrad 252001
Battery Size AAA
Capacity 550mAh
Chemistry Nickel hydride
Height 44.5mm
Length 44.5mm
Nominal Voltage 1.6V
Output Current N/A
Type Rechargeable battery
Weight 14g

Reviews


Be the first to submit a review

Trustpilot