Christmas Opening Hours and Delivery Dates here

Recom 10016299 R1SE-0505-R DC/DC Converter 5V In 5V Out

Order Code:

49-6268

Brand: Recom MPN: R1SE-0505-R
Qty Unit Price (Ex VAT)
2+ £3.86
5+ £3.83
10+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 available to back orderBack-order availability date - 13/01/2026

This RECOM Power R1SE 1W SMD DC/DC Converter is an unregulated isolated single output converter with efficiency up to 75%. The R1SE provides 5V DC output with 1:1 input range, 1kV DC isolation, and an operating temperature range of -40°C to +85°C.


  • 1:1 Input range
  • SMD Package
  • Efficiency up to 75%
  • 1kVDC Isolation
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 1W SMD DC/DC Converter
  • Manufacturer's part: R1SE-0505-R
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot