| Description |
Image |
Product |
Buy |
Pricing (Ex VAT) |
Output Voltage |
Input Voltage Range |
Output Current |
Power Rating |
Number of Outputs |
Mounting Style |
Temperature Range |
Recom RO-0505S 1W Single Output Converter |
84-2240
|
|
2 in stock, despatched same dayAdditional quantity lead time 14 days
|
1+ £4.74
| 1+ |
£4.74 |
| 5+ |
£4.70 |
| 10+ |
£4.66 |
Price per unit Ex VAT
|
5V |
5V |
200mA |
1W |
1 |
SIP-4 |
-40 to +85°C |
Recom RO-1212S 1W Single Output Converter |
84-2248
|
|
Available to back orderBack-order availability date - 20/12/2025
|
42+ £4.78
Price per unit Ex VAT
|
12V |
12V |
83mA |
1W |
1 |
SIP-4 |
-40 to +85°C |
| | SIL package | | | | DIL package | |
| Vin | Vout | Recom type | Order code | Vin | Vout | Recom type | Order code |
| 5 | 5 | RO-0505S | 84-2240 | 5 | 5 | RN-0505S | 84-2250 |
| 5 | 5 | RO-0505S/HP | 84-0009 | | | | |
| 12 | 50 | RO-1212S | 84-2248 | | | | |
Nominal input voltage: 5V or 12V
Input voltage variation: ±10%
Load voltage regulation: 5V types 15% max.
Load voltage regulation: 12V types 10% max
Output ripple and noise: 100mV peak to peak