Recom 20000920 RAC05-05SC Power Supply Module 5VDC

Order Code:

49-7234

Brand: Recom MPN: RAC05-05SC

Discontinued


This Recom RAC05-05SC Single Output AC-DC Power Supply is from the RAC05-SC series. It is compact, universal input switching AC/DC power modules, for PCB mounting. It features high efficiency, low standby power, and short-circuit protection as well as a built-in EMC filter.

Due to its wide input voltage range of 80V to 264V, this 5W Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 5V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 5V
  • Power: 5W
  • Efficiency: 73%
  • Operating Temperature from -25°C to +75°C
  • Weight: 35g
  • Dimensions: 50.90.7(L) x 25.50(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC05-C Series
  • Manufacturer's part: RAC05-05SC

Dimensions (L x W x H) 50.9 x 25.5 x 15.7mm
Efficiency 73%
Input Voltage (AC) 80 to 264V
Isolation Voltage (AC) 3000V
Output Current 1000mA
Output Power 5W
Output Voltage (DC) 5V

Reviews


Be the first to submit a review

Trustpilot