Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Recom International RAC15-05SB PCB Mount Power Supply 15W

Order Code:  

49-7285

 
Brand: Recom MPN: RAC15-05SB PCB Symbol, Footprint or 3D Model

Discontinued


The Recom RAC15-05SB 15W Single Output Regulated AC-DC Power Supply is from the RAC15-S Series. This compact switching power supply module has a wide input voltage range of 85V to 264V plus an I/O Isolation of 4kVDC as standard. It is for PCB mounting and offers continuous short-circuit protection. The power supply is ideal for a variety of applications and carries the medical certification UL-60601-1.


  • Small Standby-power consumption (max. 0.3W)
  • Material: Epoxy with fibre glass (UL94V-0)
  • Specification: Printed circuit board mounting
  • Residual ripple: 0.5% Vout + 50mVpp max.
  • Input voltage: 90 - 264V AC
  • Input frequency: 47 - 440Hz
  • Output voltage: 5V DC
  • Output current: 3000mA
  • Power: 15W
  • Efficiency: 78%
  • Operating Temperature from -25°C to +70°C (without derating)
  • Weight: 100g
  • Dimensions: 64(L) x 45.6(W) x 23.5(D)mm
  • Type: AC-DC Power Supply RAC15-S Series
  • Manufacturer's part: RAC15-05SB

Reviews


Be the first to submit a review

Trustpilot