Christmas Opening Hours and Delivery Dates here
Recom Lighting 80999149 RCD-24-1.00/W LED Driver Operating Voltage 4.5-36V

Recom Lighting 80999149 RCD-24-1.00/W LED Driver Operating Voltage 4.5-36V

Order Code:

49-7307

Brand: Recom Lighting MPN: RCD-24-1.00/W

Discontinued


A 1000mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 6 to 36V and an output voltage range of 3 to 33V. Features a compactly designed IP67 rated case that is pre-wired with flying leads. Further features include very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 3 to 33V
Output Current 1A
Input Voltage 4.5 to 36V
Input Power 800mW

Trustpilot