Christmas Opening Hours and Delivery Dates here

RECOM R-78K12-2.0 DC/DC converter 12 V 2 A 24 W Content

Order Code:

18-0650

Brand: Recom MPN: R-78K12-2.0 EAN-13: 2050009112189
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 17/01/2026

RECOM R-78K12-2.0 DC/DC converter, the ultimate choice for those seeking a compact and efficient power supply solution. With 12V output, 2A current capacity, and a remarkable 24W power handling, this converter ensures stable and reliable performance for your electronic devices. Its ultra-wide input voltage range from 6.5V to 34V and high efficiency of up to 96% minimize energy waste, while its rugged design and built-in protections against over-temperature, over-current, and short-circuit make it perfect for industrial and consumer applications alike
Output Voltage 12V
Input Voltage Range 36V DC
Output Current 2A
Connection THT
Dim (L x W x H) 11.50 x 8.50 x 17.50 mm
Efficiency (max.) 96%
Height 17.50mm
Length 11.50mm
Max. output current 2A
Min. input voltage 4.5V DC
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 24W
Type Converter
Width 8.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot