Christmas Opening Hours and Delivery Dates here

RECOM RACT18-350 18 W 350 mA 26 - 52 V DC

Order Code:

18-0060

Brand: Recom MPN: RACT18-350 EAN-13: 2050006595305
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

Delivering a steady 350 mA across a voltage range of 26 to 52 V DC, this compact unit is perfect for LED lighting, industrial automation, and telecom systems. With its robust design, it guarantees consistent performance even in demanding environments, featuring short-circuit protection and enhanced thermal management for longevity.
Type LED Driver
Output Voltage 26V DC
Max Output Power 18W
Output Current 350mA
Input Voltage 264V
Dimensions (L x W x H) 120 x 45 x 28 mm
Height 28mm
Length 120mm
Max. output current 350mA
Min. input voltage 198V
Number of Inputs 1
Number of Outputs 1
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot