Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Record Power DS300 disc sander features a cast iron body, disc and table. This machine is more than capable of withstanding heavy sanding tasks. The powerful 1hp motor provides plenty of power and torque to easily handle large sections of timber.
The finely ground cast iron table can be tilted from 0 - 45°, enabling precise sanding of mitres and bevels. A sturdy rack and pinion mechanism is used to tilt the table, giving extra strength to support heavy timbers.
Many machines may look similar - but build quality, materials and power differ greatly, as does performance. The Record Power DS300 is for you and should not be confused with cheap lookalikes. The build and performance will speak for themselves.
Specification
Input Power: 1 hp.
Disc Speed: 1,420rpm.
Disc Diameter: 305mm.
Table Size: 435 x 165mm.
Size: D450 x W510 x H400mm.
Weight: 33kg.
Type | Disc sander |
---|---|
Power | 750W |
Belt Size | N/Amm |
Disc Diameter | 305mm |
Voltage | 230V |
To use this facility please Sign In.
Sign In