Recordable Greetings Card Module

Order Code:

13-0635

Brand: RVFM MPN: BRC-09BM

Discontinued


A 20 second sound recordable sound module for Greetings Cards. When mounted, the modules are activated by opening the card which removes an insulating tongue from between a pair of switch contacts on the module and plays the message or tune you recorded.
  • User-recordable
  • Plays when greetings card opened
  • Built-in microphone
  • Record button
  • 40mm mylar speaker
  • Can be played up to 100 times
  • Takes 3x AG10 batteries (included)
  • Size 98 x 52 x 6.5mm

Questions


*Question functionality currently disabled


Tuesday, November 12, 2013 Question by: Rapid Customer | Product code: 13-0635
Q. How can I stop the module re-recording once it sits inside the card and is handled?
A. Thanks for your enquiry Matt. To prevent the module from recording in transit or when being handled you can simply cut off the record button once you are ready to insert it into the card.


Saturday, February 4, 2012 Question by: Rapid Customer | Product code: 13-0635
Q. Can you re- record the sound if you make a mistake?
A. Yes you can re-record the message. Just start the recording again to overwrite the old one.


Monday, December 12, 2011 Question by: Rapid Customer | Product code: 13-0635
Q. Hi I was wondering, do you sell these type of recording modules with a play back button ? It is essential for products I'm making for my business next year. It needs to have all the other things mentioned in this item . Spo far you have been the cheapest site I'VE LOOKED AT BUT i really need a greeting card module of 20 seconds with a play back press button, many thanks, ( the memorable times)
A. Thanks for your enquiry Emma - I'm afraid this product does not have a playback button. It is activated when the card is opened.


Sunday, December 4, 2011 Question by: Rapid Customer | Product code: 13-0635
Q. Does the message repeat or does it stop after one playthough?
A. This product does not loop the message, it only plays it once.

Reviews


Be the first to submit a review

Trustpilot