Suitable for direct vehicle mounting as well as truck and trailer bed mounting, these high speed winches offer a combination of performance with durability. The compact design allows mounting in areas where space is at a premium. Check the features:� Heavy-duty all-weather housing� High power DC motors give first class pulling power� All steel, lubricated for life, gear-train for smooth and quiet operation� Includes dynamic and mechanical drum brake for safe and controlled operation� Remote control allows power in and power out of cable from a safe distance� Drum clutch allows free spooling of cable� High quality wire rope fed through 4-way roller fairlead for smooth and even distribution of cable onto drum� Supplied with automatic resetting circuit breaker and hand-saver barAVAILABLE IN EITHER 12 or 24VOLT VERSIONSSimply add the voltage type to the end of the model no when ordering i.e. RW3500/12 = 12Volt version.
- Suitable for direct vehicle mounting as well as truck and trailer bed mounting, these high speed winches offer a combination of performance with durability.
- Heavy-duty all-weather housing
- High power DC motor gives first class pulling power.
- All steel, lubricated for life, gear-train for smooth and quiet operation
- Includes dynamic and mechanical drum brake for safe and controlled operation.
- Remote control allows power in and power out of cable from a safe distance.
- Drum clutch allows free spooling of cable.
- High quality wire rope fed through 4-way roller fairlead for smooth and even distribution of cable onto drum.
- Model No. RW2500/12