Reely 683 ZZ RC Car Style Ball Bearings 7mm OD 3mm Bore

Standard range
Order Code:

50-6559

Brand: Reely MPN: 295426
Qty Unit Price (Ex VAT)
3+ £0.717
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
110 in stock, despatched same dayAdditional quantity lead time 9 days

This RC Car Style Ball Bearing 7mm OD 3mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 3mm
Diameter 7mm
Width 3mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 20, 2013 Question by: Rapid Customer | Product code: 50-6559
Q. the title of the produce says 7mm external diameter and 3 mm internal but the specification say 8mm and 5 mm. which is correct?
A. Hi Chris. Thank you for your question. The technical specification shows the details of the entire range and we confirm 50-6559 is 7mm x 3mm.

Reviews


Be the first to submit a review

Trustpilot