Reely 6X15X5 RC Car Style Ball Bearings 15mm OD 6mm Bore

Order Code:

50-6557

Brand: Reely MPN: 6X15X5
  • Country of Origin: China

Discontinued


This RC Car Style Ball Bearing 15mm OD 6mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 6mm
Diameter 15mm
Width 5mm

Reviews


Be the first to submit a review

Trustpilot