Reely Aluminium Square Profile Bars

Reely Brand: Reely
<p>Aluminium Square Profile Bars are made from solid material and are available in a range of cross-sections and lengths.</p>
  • Alloy: Al Cu Mg Pb F37
  • Excellent turn, mill and drill quality
  • Short chipping
  • Dimensional tolerance: 1.5%
Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Material Profile
Reely Aluminium square-profile bar 500x10x10mm
Reely Aluminium square-profile bar 500x10x10mm
Standard range
Order code: 50-8635
MPN: 222511

26 in Stock, despatched in 4 days
1+ £5.12
500 x 10 x 10mm Aluminium Square
Reely Aluminium square-profile bar 200x15x15mm
Reely Aluminium square-profile bar 200x15x15mm
Standard range
Order code: 50-8641
MPN: 237296

1 in stock, despatched same dayBack-order availability date - 16/03/2025
1+ £4.26
200 x 15 x 15mm Aluminium Square
Reely Aluminium square-profile bar 200x20x20mm
Reely Aluminium square-profile bar 200x20x20mm
Standard range
Order code: 50-8636
MPN: 222512

36 in Stock, despatched in 4 days
1+ £6.61
200 x 20 x 20mm Aluminium Square
Order codeConstructionDimensions (L x W x H)Material
50-8635Square profile500 x 10 x 10mmAlCuMgPbF37
50-8636Square profile200 x 20 x 20mmAlCuMgPbF37
50-8637Square profile200 x 30 x 30mmAlCuMgPbF37
50-8638Square profile200 x 40 x 40mmAlCuMgPbF37
50-8639Square profile200 x 25 x 25mmAlCuMgPbF37
50-8640Square profile200 x 35 x 35mmAlCuMgPbF37
50-8641Square profile200 x 15 x 15mmAlCuMgPbF37


Trustpilot