Reely B 6 Axial Grooved Ball Bearings 13mm OD 6mm Bore 5mm

Order Code:

50-6500

Brand: Reely MPN: B 6 EAN-13: 4016138091984
  • Country of Origin: China

Discontinued


These Axial Grooved Ball Bearings 13mm OD 6mm Bore 5mm are manufactured using metric chrome steel, allowing good operation at high speeds.


  • Can be fitted easily as separate components
Type Ball bearing
Bore Diameter 6mm
Diameter 13mm
Material Steel
Width 5mm

Reviews


Be the first to submit a review

Trustpilot