Reely Buggy Wheels 5-Spoke-Rims Slick Tyres Set of 2

Order Code:

51-2302

Brand: Reely MPN: CB3692BB1 EAN-13: 4016138269710
  • Country of Origin:

Discontinued


This set of two wheels from Reely is designed for use with model cars or buggies. Each wheel has a 5-spoke rim and is fitted with slick tyres.


  • Colour black
  • Tyre diameter 67mm
  • Tyre width 37mm
  • 12mm hexagon fitting
  • Supplied in sets of 2
Type Wheel and tyre
Bore Diameter 12mm
Diameter 67mm
Quantity 2
Width 37mm

Questions


*Question functionality currently disabled


Monday, January 6, 2014 Question by: Rapid Customer | Product code: 51-2302
Q. whats the width of the tyre there pal
A. Hi Sam. Thank you for your question. The width of the wheel is 37mm.

Reviews


Be the first to submit a review

Trustpilot