Reely Drive Belt Sprocket 15 Tooth 2.5mm Pitch 2.3mm Bore

Order Code:

50-2758

Brand: Reely MPN: 209511 EAN-13: 4016138676570
  • Country of Origin: China

Discontinued


Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 2.3mm
Circumference 15mm
Length 16mm
Material N/A
Number of Teeth 15
Width N/A

Reviews


Be the first to submit a review

Trustpilot