Reely Drive Belt Sprockets with Teeth

Reely Brand: Reely
<p>Belt Sprockets with teeth have been manufactured to a high standard using aluminium, while being cleverly designed to include a cover plate on both sides.</p>
  • Pitch: 5.08mm/0.2in (1/5)
Description Image Product Buy Qty Pricing (Ex VAT) Bore Diameter Circumference Number of Teeth Type Length Material Width
Reely Drive Belt Sprocket 20 Tooth 5.08mm Pitch 8mm Bore
Reely Drive Belt Sprocket 20 Tooth 5.08mm Pitch 8mm Bore
Standard range
Order code: 50-8958
MPN: 226033

97 in Stock, despatched in 4 days
1+ £8.24
8mm 38mm 20 Drive belt N/A Aluminium 14mm
Reely Drive Belt Sprocket 40 Tooth 5.08mm Pitch
Reely Drive Belt Sprocket 40 Tooth 5.08mm Pitch
Standard range
Order code: 50-8961
MPN: 226043

25 in Stock, despatched in 4 days
1+ £14.92
8mm 65mm 40 Drive belt N/A Aluminium 14mm
Reely Drive Belt Sprocket 60 Tooth 5.08mm Pitch
Reely Drive Belt Sprocket 60 Tooth 5.08mm Pitch
Standard range
Order code: 50-8963
MPN: 226045

1 in Stock, despatched in 4 days
1+ £21.13
10mm 97mm 60 Drive belt N/A Aluminium 14mm
Prouct Code50-895650-895750-895850-896050-896150-896250-8963
Hub diameter16mm27mm24mm38mm45mm45mm45mm
Overall diameter28mm45mm38mm57mm65mm84mm97mm
Drive width14mm14mm14mm14mm14mm14mm14mm
Bore6mm8mm8mm8mm8mm10mm10mm
Depth20mm22mm22mm25mm25mm25mm25mm
Number of teeth15252035405260


Trustpilot