Reely DU 1012 Steel Shaft Bush 12mm OD 10mm Bore

Reely DU 1012 Steel Shaft Bush 12mm OD 10mm Bore

Reely
Order Code:

50-7372

Brand: Reely MPN: DU 1012 EAN-13: 4016138556032
  • Country of Origin: China

Discontinued


This steel shaft bush from Reely is suitable for use with sliding bearings of all kinds (gear construction, axles, shafts).


  • Diameter 12mm
  • Bore 10mm
Type Shaft bush
Bore Diameter 10mm
Diameter 12mm
Material Steel
Width 12mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C