Reely EL 0221 Steel Pinion Gear 18 Tooth with Grubscrew 0.6M

Standard range
Order Code:

50-8704

Brand: Reely MPN: EL 0221
Qty Unit Price (Ex VAT)
1+ £2.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched in 4 days

Steel Pinion Gear 18 Tooth with Grubscrew 0.6M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss. .


  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Bore Diameter 3.2mm
Diameter 12mm
Height 9mm
Material Steel
Number of Teeth 18

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot