Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.187 | £0.179 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Cage-Type Needle Bearing 10mm OD 6mm Bore is a minimum radial construction height bearing with outer ring and bearing race that is formed without cutting. The bearing is pressed into a body track and does not require any additional axial track. It should be fitted using a driver, the collar of which comes into contact with the end of the bearing marked with the abbreviations.
Type | Needle bearing |
---|---|
Bore Diameter | 6mm |
Diameter | 10mm |
Width | 8mm |
To use this facility please Sign In.
Sign In