Reely K 5X8X10 Needle Bearing 8mm OD 5mm Bore

Order Code:

50-6452

Brand: Reely MPN: K 5X8X10
  • Country of Origin: China

Discontinued


This Needle Bearing 8mm OD 5mm Bore features a needle cage that provides a roller bearing with minimal radial construction space combined with great strength.

Needle bearings are used when the shaft and casing bore are designed as slide ways. Preferred application in model construction is to seat the ring gear on the engine crank shaft.


  • Equipped with needle cage
  • Compact
  • Reduces friction
Type Needle bearing
Bore Diameter 5mm
Diameter 8mm
Width 10mm

Reviews


Be the first to submit a review

Trustpilot