Reely Linear Ball Bearing 12mm OD 6mm Bore

Order Code:

50-6554

Brand: Reely MPN: KH 0622
  • Country of Origin:

Discontinued


Modelcraft's Linear Ball Bearing 12mm OD 6mm Bore is a ball guidance system for axial movement (displacement paths) on shafts. Bearing race and bearings are a unit ready for installation - the bearings have to be pressed into a casing bore. Two bearings are required to hold the shaft precisely.


  • Linear ball bearings can be lubricated for speeds of up to 2 m/s
  • Used for axial movement, not rotating shafts
Type Linear ball bearing
Bore Diameter 6mm
Circumference 12mm
Height N/A
Length N/A
Material N/A
Number of Teeth N/A
Width 22mm

Reviews


Be the first to submit a review

Trustpilot